
XM1822RCY BK199 | |
|---|---|
DigiKey Part Number | XM1822RCYBK199-ND |
Manufacturer | |
Manufacturer Product Number | XM1822RCY BK199 |
Description | CABLE 22 COND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 22 | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 41/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.697" (17.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,22147 € | 6.221,47 € |
| Unit Price without VAT: | 6,22147 € |
|---|---|
| Unit Price with VAT: | 7,40355 € |

