
XM1812R BK199 | |
|---|---|
DigiKey Part Number | XM1812RBK199-ND |
Manufacturer | |
Manufacturer Product Number | XM1812R BK199 |
Description | CABLE 12COND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.486" (12.34mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1 kV |
Number of Conductors 12 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 41/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,99617 € | 3.996,17 € |
| Unit Price without VAT: | 3,99617 € |
|---|---|
| Unit Price with VAT: | 4,75544 € |

