
XM1004L BK199 | |
|---|---|
DigiKey Part Number | XM1004LBK199-ND |
Manufacturer | |
Manufacturer Product Number | XM1004L BK199 |
Description | CABLE 5COND 10AWG BLACK 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 10 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.565" (14.35mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1 kV |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 105/30 | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,58006 € | 5.580,06 € |
| Unit Price without VAT: | 5,58006 € |
|---|---|
| Unit Price with VAT: | 6,64027 € |

