4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF16014 BK007

DigiKey Part Number
216-VF16014BK007-ND
Manufacturer
Manufacturer Product Number
VF16014 BK007
Description
CABLE 4COND 14AWG BLK SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
50.00' (15.24m)
Series
Jacket Color
Black
Packaging
Spool
Features
Drain Wire
Part Status
Obsolete
Voltage
1000 V
Cable Type
Operating Temperature
-40°C ~ 90°C
Number of Conductors
4
Usage
Motor Supply, Variable Frequency Drive (VFD)
Wire Gauge
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Strand
41/30
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 85%
Jacket (Insulation) Diameter
0.584" (14.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 4COND 14AWG BLK SHLD 100'
In-Stock: 0
Unit Price: 289,11500 €
CABLE 4COND 14AWG BLK SHLD 25'
In-Stock: 0
Unit Price: 138,15500 €