
V16006 BK005 | |
|---|---|
DigiKey Part Number | V16006BK005-ND |
Manufacturer | |
Manufacturer Product Number | V16006 BK005 |
Description | CABLE 4COND 6AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Features Drain Wire |
Part Status Obsolete | Voltage 1 kV |
Cable Type | Usage Motor Supply, Variable Frequency Drive (VFD) |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0860" (2.184mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 133/27 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.017" (25.83mm) |

