TY2001 RD270 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 239
Unit Price: 50,75000 €
Datasheet
Image for TY2001 RD270 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY2001 RD270

DigiKey Part Number
TY2001RD270-ND
Manufacturer
Manufacturer Product Number
TY2001 RD270
Description
TAPE SILICONE FUSION RED 1"
Customer Reference
Detailed Description
Silicone Fusion Tape Adhesive Red 1.00" (25.40mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Obsolete
Tape Type
Silicone Fusion
Adhesive
-
Backing, Carrier
-
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
-
Color
Red
Usage
-
Temperature Range
-130°F ~ 500°F (-90°C ~ 260°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes