Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.114" (2.90mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFT2509 NA005

DigiKey Part Number
TFT2509NA005-100-ND
Manufacturer
Manufacturer Product Number
TFT2509 NA005
Description
TUBING 0.114" ID PTFE 100' NAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.114" (2.90mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100' (30.48m)
Manufacturer
Alpha Wire
Wall Thickness
0.020" (0.51mm)
Series
Operating Temperature
-75°C ~ 260°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Solid Tubing
Liquid Protection
Oil Resistant
Type Attributes
Smooth
Environment Protection
Corrosion Resistant
Diameter - Inside
0.114" (2.90mm)
Features
Chemical Resistant
Diameter - Outside
0.164" (4.17mm)
Material Flammability Rating
UL94 V-0
Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1363,06000 €363,06 €
2333,91500 €667,83 €
3317,96667 €953,90 €
5298,95800 €1.494,79 €
7293,05714 €2.051,40 €
Manufacturers Standard Package
Unit Price without VAT:363,06000 €
Unit Price with VAT:432,04140 €