Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.129" (3.28mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFT2508 NA005

DigiKey Part Number
TFT2508NA005-100-ND
Manufacturer
Manufacturer Product Number
TFT2508 NA005
Description
TUBING 0.129" ID PTFE 100' NAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.129" (3.28mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.129" (3.28mm)
Diameter - Outside
0.181" (4.60mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-75°C ~ 260°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Oil Resistant
Environment Protection
Corrosion Resistant
Features
Chemical Resistant
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1512,29000 €512,29 €
2471,17000 €942,34 €
3448,67000 €1.346,01 €
5432,90600 €2.164,53 €
Manufacturers Standard Package
Unit Price without VAT:512,29000 €
Unit Price with VAT:609,62510 €