
TFT25024 NA002 | |
|---|---|
DigiKey Part Number | TFT25024NA002-ND |
Manufacturer | |
Manufacturer Product Number | TFT25024 NA002 |
Description | TUBING 0.02" ID PTFE 500' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.020" (0.51mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.020" (0.51mm) | |
Diameter - Outside | 0.050" (1.27mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,77000 € | 646,77 € |
| 2 | 614,76500 € | 1.229,53 € |
| 3 | 596,64333 € | 1.789,93 € |
| 5 | 574,42800 € | 2.872,14 € |
| 7 | 560,15714 € | 3.921,10 € |
| 10 | 545,33300 € | 5.453,33 € |
| Unit Price without VAT: | 646,77000 € |
|---|---|
| Unit Price with VAT: | 769,65630 € |

