
TFT25020 NA002 | |
|---|---|
DigiKey Part Number | TFT25020NA002-ND |
Manufacturer | |
Manufacturer Product Number | TFT25020 NA002 |
Description | TUBING 0.032" ID PTFE 500' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.032" (0.81mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.072" (1.83mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,21000 € | 661,21 € |
| 2 | 628,31000 € | 1.256,62 € |
| 3 | 609,68667 € | 1.829,06 € |
| 5 | 586,84800 € | 2.934,24 € |
| 7 | 572,17429 € | 4.005,22 € |
| 10 | 556,93600 € | 5.569,36 € |
| Unit Price without VAT: | 661,21000 € |
|---|---|
| Unit Price with VAT: | 786,83990 € |

