
TFT25015 NA005 | |
|---|---|
DigiKey Part Number | TFT25015NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT25015 NA005 |
Description | TUBING 0.057" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.057" (1.45mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.057" (1.45mm) | |
Diameter - Outside | 0.099" (2.51mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,61000 € | 176,61 € |
| 2 | 162,43000 € | 324,86 € |
| 3 | 154,67000 € | 464,01 € |
| 5 | 145,42200 € | 727,11 € |
| 7 | 139,63429 € | 977,44 € |
| 10 | 133,75300 € | 1.337,53 € |
| Unit Price without VAT: | 176,61000 € |
|---|---|
| Unit Price with VAT: | 210,16590 € |

