Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.182" (4.62mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFT2005 NA005

DigiKey Part Number
TFT2005NA005-100-ND
Manufacturer
Manufacturer Product Number
TFT2005 NA005
Description
TUBING 0.182" ID PTFE 100' NAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.182" (4.62mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Alpha Wire
Length
100' (30.48m)
Series
Wall Thickness
0.015" (0.38mm)
Packaging
Spool
Operating Temperature
-75°C ~ 260°C
Part Status
Active
Heat Protection
Heat Resistant
Type
Solid Tubing
Abrasion Protection
Abrasion Resistant
Type Attributes
Smooth
Liquid Protection
Oil Resistant
Diameter - Inside
0.182" (4.62mm)
Environment Protection
Corrosion Resistant
Diameter - Outside
0.225" (5.72mm)
Material Flammability Rating
UL94 V-0
Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1395,40000 €395,40 €
2363,66000 €727,32 €
3346,29333 €1.038,88 €
5325,59200 €1.627,96 €
7321,85286 €2.252,97 €
Manufacturers Standard Package
Unit Price without VAT:395,40000 €
Unit Price with VAT:470,52600 €