
TFT20028 NA001 | |
|---|---|
DigiKey Part Number | TFT20028NA001-1000-ND |
Manufacturer | |
Manufacturer Product Number | TFT20028 NA001 |
Description | TUBING 0.013" ID PTFE 1000' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.013" (0.33mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.013" (0.33mm) | |
Diameter - Outside | 0.036" (0.91mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.009" (0.23mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,90000 € | 601,90 € |
| 2 | 571,99500 € | 1.143,99 € |
| 3 | 555,06667 € | 1.665,20 € |
| 5 | 534,30400 € | 2.671,52 € |
| 7 | 520,96286 € | 3.646,74 € |
| 10 | 507,10700 € | 5.071,07 € |
| Unit Price without VAT: | 601,90000 € |
|---|---|
| Unit Price with VAT: | 716,26100 € |

