
TFT20026 NA002 | |
|---|---|
DigiKey Part Number | TFT20026NA002-ND |
Manufacturer | |
Manufacturer Product Number | TFT20026 NA002 |
Description | TUBING 0.016" ID PTFE 500' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.016" (0.41mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.016" (0.41mm) | |
Diameter - Outside | 0.039" (0.99mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.009" (0.23mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,79000 € | 340,79 € |
| 2 | 323,98000 € | 647,96 € |
| 3 | 314,46667 € | 943,40 € |
| 5 | 302,80800 € | 1.514,04 € |
| 7 | 295,31429 € | 2.067,20 € |
| 10 | 287,53500 € | 2.875,35 € |
| Unit Price without VAT: | 340,79000 € |
|---|---|
| Unit Price with VAT: | 405,54010 € |

