
TFT20024 NA002 | |
|---|---|
DigiKey Part Number | TFT20024NA002-500-ND |
Manufacturer | |
Manufacturer Product Number | TFT20024 NA002 |
Description | TUBING 0.02" ID PTFE 500' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.020" (0.51mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.020" (0.51mm) | |
Diameter - Outside | 0.046" (1.17mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,54000 € | 352,54 € |
| 2 | 324,24000 € | 648,48 € |
| 3 | 308,75667 € | 926,27 € |
| 5 | 290,29600 € | 1.451,48 € |
| 7 | 283,61857 € | 1.985,33 € |
| Unit Price without VAT: | 352,54000 € |
|---|---|
| Unit Price with VAT: | 419,52260 € |

