
TFT20019 NA001 | |
|---|---|
DigiKey Part Number | TFT20019NA001-1000-ND |
Manufacturer | |
Manufacturer Product Number | TFT20019 NA001 |
Description | TUBING 0.036" ID PTFE 1000' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.036" (0.91mm) 1000' (304.80m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 1000' (304.80m) |
Series | Wall Thickness 0.012" (0.30mm) |
Packaging Spool | Operating Temperature -75°C ~ 260°C |
Part Status Active | Heat Protection Heat Resistant |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Liquid Protection Oil Resistant |
Diameter - Inside 0.036" (0.91mm) | Environment Protection Corrosion Resistant |
Diameter - Outside 0.066" (1.68mm) | Material Flammability Rating UL94 V-0 |
Material Polytetrafluoroethylene (PTFE) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,47000 € | 809,47 € |
| 2 | 744,50500 € | 1.489,01 € |
| 3 | 708,95667 € | 2.126,87 € |
| 5 | 707,57600 € | 3.537,88 € |
| Unit Price without VAT: | 809,47000 € |
|---|---|
| Unit Price with VAT: | 963,26930 € |

