
TFT20016 NA001 | |
|---|---|
DigiKey Part Number | TFT20016NA001-1000-ND |
Manufacturer | |
Manufacturer Product Number | TFT20016 NA001 |
Description | TUBING 0.051" ID PTFE 1000' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.051" (1.30mm) 1000' (304.80m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 1000' (304.80m) |
Series | Wall Thickness 0.012" (0.30mm) |
Packaging Spool | Operating Temperature -75°C ~ 260°C |
Part Status Active | Heat Protection Heat Resistant |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Liquid Protection Oil Resistant |
Diameter - Inside 0.051" (1.30mm) | Environment Protection Corrosion Resistant |
Diameter - Outside 0.082" (2.08mm) | Material Flammability Rating UL94 V-0 |
Material Polytetrafluoroethylene (PTFE) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.024,08000 € | 1.024,08 € |
| 2 | 941,90000 € | 1.883,80 € |
| 3 | 916,11667 € | 2.748,35 € |
| Unit Price without VAT: | 1.024,08000 € |
|---|---|
| Unit Price with VAT: | 1.218,65520 € |

