
TFT20015 NA001 | |
|---|---|
DigiKey Part Number | TFT20015NA001-1000-ND |
Manufacturer | |
Manufacturer Product Number | TFT20015 NA001 |
Description | TUBING 0.057" ID PTFE 1000' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.057" (1.45mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.057" (1.45mm) | |
Diameter - Outside | 0.089" (2.26mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.939,77000 $ | 1.939,77 $ |
| 2 | 1.842,50000 $ | 3.685,00 $ |
| 3 | 1.787,41333 $ | 5.362,24 $ |
| 5 | 1.719,85800 $ | 8.599,29 $ |
| 7 | 1.676,44429 $ | 11.735,11 $ |
| 10 | 1.631,34400 $ | 16.313,44 $ |
| Unit Price without VAT: | 1.939,77000 $ |
|---|---|
| Unit Price with VAT: | 2.308,32630 $ |

