
TFT2000 NA005 | |
|---|---|
DigiKey Part Number | ATFT2000-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT2000 NA005 |
Description | TUBING 0.325" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.325" (8.26mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.015" (0.38mm) |
Packaging Spool | Operating Temperature -75°C ~ 260°C |
Part Status Active | Heat Protection Heat Resistant |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Liquid Protection Oil Resistant |
Diameter - Inside 0.325" (8.26mm) | Environment Protection Corrosion Resistant |
Diameter - Outside 0.372" (9.45mm) | Material Flammability Rating UL94 V-0 |
Material Polytetrafluoroethylene (PTFE) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,11000 € | 617,11 € |
| Unit Price without VAT: | 617,11000 € |
|---|---|
| Unit Price with VAT: | 734,36090 € |

