
SW53 BK008 | |
|---|---|
DigiKey Part Number | ASW53-25-ND |
Manufacturer | |
Manufacturer Product Number | SW53 BK008 |
Description | SPIRAL WRAP 0.376" X 25' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Alpha Wire | Color Black |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Wall Thickness 0.062" (1.57mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.376" (9.55mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,84000 € | 65,84 € |
| 2 | 60,55000 € | 121,10 € |
| 3 | 57,65667 € | 172,97 € |
| 5 | 54,20800 € | 271,04 € |
| 7 | 52,05143 € | 364,36 € |
| 10 | 49,85800 € | 498,58 € |
| Unit Price without VAT: | 65,84000 € |
|---|---|
| Unit Price with VAT: | 78,34960 € |

