Spiral Wrap 0.375" (9.52mm) X 25.00' (7.62m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW52 BK008

DigiKey Part Number
ASW52-25-ND
Manufacturer
Manufacturer Product Number
SW52 BK008
Description
SPIRAL WRAP 0.271" X 25' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.271" (6.88mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Material
Polyvinyl Chloride (PVC)
Color
Black
Length
25.00' (7.62m)
Wall Thickness
0.052" (1.32mm)
Operating Temperature
-20°C ~ 80°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,25000 €68,25 €
262,77000 €125,54 €
359,77000 €179,31 €
556,19800 €280,99 €
753,96000 €377,72 €
1051,68600 €516,86 €
2547,29840 €1.182,46 €
Manufacturers Standard Package
Unit Price without VAT:68,25000 €
Unit Price with VAT:81,21750 €