
SW52 BK005 | |
|---|---|
DigiKey Part Number | ASW52-100-ND |
Manufacturer | |
Manufacturer Product Number | SW52 BK005 |
Description | SPIRAL WRAP 0.271" X 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.271" (6.88mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.052" (1.32mm) | |
Operating Temperature | -20°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,74000 € | 153,74 € |
| 2 | 141,40500 € | 282,81 € |
| 3 | 135,13667 € | 405,41 € |
| Unit Price without VAT: | 153,74000 € |
|---|---|
| Unit Price with VAT: | 182,95060 € |

