
SW51 BK008 | |
|---|---|
DigiKey Part Number | ASW51-25-ND |
Manufacturer | |
Manufacturer Product Number | SW51 BK008 |
Description | SPIRAL WRAP 0.16" X 25' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Alpha Wire | Color Black |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Wall Thickness 0.045" (1.14mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.160" (4.06mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,61000 € | 32,61 € |
| 2 | 29,98500 € | 59,97 € |
| 3 | 28,55000 € | 85,65 € |
| 5 | 26,84400 € | 134,22 € |
| 7 | 25,77571 € | 180,43 € |
| 10 | 24,68900 € | 246,89 € |
| Unit Price without VAT: | 32,61000 € |
|---|---|
| Unit Price with VAT: | 38,80590 € |

