Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW51 BK005

DigiKey Part Number
ASW51-100-ND
Manufacturer
Manufacturer Product Number
SW51 BK005
Description
SPIRAL WRAP 0.16" X 100' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.160" (4.06mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polyvinyl Chloride (PVC)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.045" (1.14mm)
Operating Temperature
-20°C ~ 80°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,05000 €92,05 €
284,65500 €169,31 €
380,61000 €241,83 €
575,79000 €378,95 €
772,77429 €509,42 €
1069,70800 €697,08 €
2568,13640 €1.703,41 €
Manufacturers Standard Package
Unit Price without VAT:92,05000 €
Unit Price with VAT:109,53950 €