Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW50 BK005

DigiKey Part Number
ASW50-100-ND
Manufacturer
Manufacturer Product Number
SW50 BK005
Description
SPIRAL WRAP 0.061" X 100' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.061" (1.55mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.125" (3.18mm)
Material
Polyvinyl Chloride (PVC)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.032" (0.81mm)
Operating Temperature
-20°C ~ 80°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,68000 €70,68 €
265,00500 €130,01 €
361,90000 €185,70 €
558,19600 €290,98 €
755,88000 €391,16 €
1053,52600 €535,26 €
2550,97760 €1.274,44 €
Manufacturers Standard Package
Unit Price without VAT:70,68000 €
Unit Price with VAT:84,10920 €