
SW5 CL005 | |
|---|---|
DigiKey Part Number | ASW5-100-ND |
Manufacturer | |
Manufacturer Product Number | SW5 CL005 |
Description | SPIRAL WRAP 0.62" X 100' CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.620" (15.75mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Clear | |
Length | 100' (30.48m) | |
Wall Thickness | 0.065" (1.65mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,00000 € | 118,00 € |
| 2 | 108,52500 € | 217,05 € |
| 3 | 103,34000 € | 310,02 € |
| 5 | 101,05000 € | 505,25 € |
| Unit Price without VAT: | 118,00000 € |
|---|---|
| Unit Price with VAT: | 140,42000 € |

