
SW45 BK005 | |
|---|---|
DigiKey Part Number | ASW45-100-ND |
Manufacturer | |
Manufacturer Product Number | SW45 BK005 |
Description | SPIRAL WRAP 0.84" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.080" (2.03mm) |
Part Status Active | Operating Temperature -66°C ~ 88°C |
Type Spiral Wrap | Liquid Protection Moisture Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.840" (21.34mm) | Base Product Number |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,80000 € | 319,80 € |
| 2 | 302,23000 € | 604,46 € |
| Unit Price without VAT: | 319,80000 € |
|---|---|
| Unit Price with VAT: | 380,56200 € |

