
SW45 BK002 | |
|---|---|
DigiKey Part Number | SW45BK002-ND |
Manufacturer | |
Manufacturer Product Number | SW45 BK002 |
Description | SPIRAL WRAP 0.84" X 500' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 500' (152.40m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.840" (21.34mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.080" (2.03mm) | |
Operating Temperature | -66°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.013,21000 € | 2.013,21 € |
| Unit Price without VAT: | 2.013,21000 € |
|---|---|
| Unit Price with VAT: | 2.395,71990 € |

