
SW40 BK002 | |
|---|---|
DigiKey Part Number | SW40BK002-ND |
Manufacturer | |
Manufacturer Product Number | SW40 BK002 |
Description | SPIRAL WRAP 0.061" X 500' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 500' (152.40m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color Black |
Series | Length 500' (152.40m) |
Packaging Spool | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -66°C ~ 88°C |
Type Spiral Wrap | Liquid Protection Moisture Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.061" (1.55mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,44000 € | 157,44 € |
| 2 | 144,80500 € | 289,61 € |
| 3 | 137,88667 € | 413,66 € |
| 5 | 129,64000 € | 648,20 € |
| 7 | 124,48143 € | 871,37 € |
| 10 | 119,23700 € | 1.192,37 € |
| Unit Price without VAT: | 157,44000 € |
|---|---|
| Unit Price with VAT: | 187,35360 € |

