
SW35 NA005 | |
|---|---|
DigiKey Part Number | SW35NA005-ND |
Manufacturer | |
Manufacturer Product Number | SW35 NA005 |
Description | SPIRAL WRAP 0.92" X 100' NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polytetrafluoroethylene (PTFE) |
Manufacturer Alpha Wire | Color Natural |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -268°C ~ 260°C |
Type Spiral Wrap | Environment Protection Weather Resistant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.920" (23.37mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.141,43000 € | 8.141,43 € |
| Unit Price without VAT: | 8.141,43000 € |
|---|---|
| Unit Price with VAT: | 9.688,30170 € |

