Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW33 NA008

DigiKey Part Number
ASW33-25-ND
Manufacturer
Manufacturer Product Number
SW33 NA008
Description
SPIRAL WRAP 0.44" X 25' NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.440" (11.18mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Natural
Length
25.00' (7.62m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-268°C ~ 260°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Weather Resistant
Features
Self Extinguishing
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1532,55000 €532,55 €
2489,80500 €979,61 €
3468,54000 €1.405,62 €
Manufacturers Standard Package
Unit Price without VAT:532,55000 €
Unit Price with VAT:633,73450 €