Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW33 NA005

DigiKey Part Number
ASW33-100-ND
Manufacturer
Manufacturer Product Number
SW33 NA005
Description
SPIRAL WRAP 0.44" X 100' NAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polytetrafluoroethylene (PTFE)
Manufacturer
Alpha Wire
Color
Natural
Series
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.030" (0.76mm)
Part Status
Active
Operating Temperature
-268°C ~ 260°C
Type
Spiral Wrap
Environment Protection
Weather Resistant
Type Attributes
Harness
Features
Self Extinguishing
Diameter - Inside, Non-Expanded
0.440" (11.18mm)
Material Flammability Rating
UL VW-1
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.943,12000 €1.943,12 €
Manufacturers Standard Package
Unit Price without VAT:1.943,12000 €
Unit Price with VAT:2.312,31280 €