
SW32 NA008 | |
|---|---|
DigiKey Part Number | ASW32-25-ND |
Manufacturer | |
Manufacturer Product Number | SW32 NA008 |
Description | SPIRAL WRAP 0.315" X 25' NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Category | Material Polytetrafluoroethylene (PTFE) |
Manufacturer Alpha Wire | Color Natural |
Series | Length 25.00' (7.62m) |
Packaging Spool | Wall Thickness 0.030" (0.76mm) |
Part Status Active | Operating Temperature -268°C ~ 260°C |
Type Spiral Wrap | Environment Protection Weather Resistant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.315" (8.00mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.375" (9.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,76000 € | 438,76 € |
| 2 | 403,54000 € | 807,08 € |
| 3 | 384,27000 € | 1.152,81 € |
| 5 | 361,29600 € | 1.806,48 € |
| 7 | 360,82429 € | 2.525,77 € |
| Unit Price without VAT: | 438,76000 € |
|---|---|
| Unit Price with VAT: | 522,12440 € |

