
SW32 BK008 | |
|---|---|
DigiKey Part Number | SW32BK008-25-ND |
Manufacturer | |
Manufacturer Product Number | SW32 BK008 |
Description | SPIRAL WRAP 0.315" X 25' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.315" (8.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -268°C ~ 260°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,67000 € | 588,67 € |
| 2 | 541,42000 € | 1.082,84 € |
| 3 | 515,56667 € | 1.546,70 € |
| 5 | 504,29800 € | 2.521,49 € |
| Unit Price without VAT: | 588,67000 € |
|---|---|
| Unit Price with VAT: | 700,51730 € |

