Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW32 BK005

DigiKey Part Number
SW32BK005-100-ND
Manufacturer
Manufacturer Product Number
SW32 BK005
Description
SPIRAL WRAP 0.315" X 100' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.315" (8.00mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-268°C ~ 260°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Weather Resistant
Features
Self Extinguishing
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.504,05000 €1.504,05 €
21.465,52500 €2.931,05 €
Manufacturers Standard Package
Unit Price without VAT:1.504,05000 €
Unit Price with VAT:1.789,81950 €