Spiral Wrap 0.125" (3.18mm) X 25.00' (7.62m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW30 NA008

DigiKey Part Number
ASW30-25-ND
Manufacturer
Manufacturer Product Number
SW30 NA008
Description
SPIRAL WRAP 0.065" X 25' NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.125" (3.18mm) X 25.00' (7.62m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.065" (1.65mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.125" (3.18mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Natural
Length
25.00' (7.62m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-268°C ~ 260°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Weather Resistant
Features
Self Extinguishing
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,50000 €159,50 €
2146,69000 €293,38 €
3139,68333 €419,05 €
5131,33200 €656,66 €
7126,10714 €882,75 €
10124,63000 €1.246,30 €
Manufacturers Standard Package
Unit Price without VAT:159,50000 €
Unit Price with VAT:189,80500 €