
SW25 NA008 | |
|---|---|
DigiKey Part Number | SW25NA008-ND |
Manufacturer | |
Manufacturer Product Number | SW25 NA008 |
Description | SPIRAL WRAP 0.936" X 25' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.936" (23.77mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Nylon | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,69000 € | 235,69 € |
| 2 | 216,77000 € | 433,54 € |
| 3 | 206,42000 € | 619,26 € |
| 5 | 194,07800 € | 970,39 € |
| 7 | 191,38429 € | 1.339,69 € |
| Unit Price without VAT: | 235,69000 € |
|---|---|
| Unit Price with VAT: | 280,47110 € |

