Spiral Wrap 0.750" (19.05mm) X 25.00' (7.62m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW24 NA008

DigiKey Part Number
SW24NA008-25-ND
Manufacturer
Manufacturer Product Number
SW24 NA008
Description
SPIRAL WRAP 0.686" X 25' NAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.750" (19.05mm) X 25.00' (7.62m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Nylon
Manufacturer
Alpha Wire
Color
Natural
Series
Length
25.00' (7.62m)
Packaging
Spool
Wall Thickness
0.032" (0.81mm)
Part Status
Active
Operating Temperature
-40°C ~ 121°C
Type
Spiral Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Harness
Features
Self Extinguishing
Diameter - Inside, Non-Expanded
0.686" (17.42mm)
Base Product Number
Diameter - Outside, Non-Expanded
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1289,13000 €289,13 €
2265,91500 €531,83 €
3260,84667 €782,54 €
Manufacturers Standard Package
Unit Price without VAT:289,13000 €
Unit Price with VAT:344,06470 €