
SW24 NA005 | |
|---|---|
DigiKey Part Number | SW24NA005-ND |
Manufacturer | |
Manufacturer Product Number | SW24 NA005 |
Description | SPIRAL WRAP 0.686" X 100' NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Nylon |
Manufacturer Alpha Wire | Color Natural |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -40°C ~ 121°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.686" (17.42mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,96000 € | 605,96 € |
| Unit Price without VAT: | 605,96000 € |
|---|---|
| Unit Price with VAT: | 721,09240 € |

