Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW23 NA008

DigiKey Part Number
ASW23-25-ND
Manufacturer
Manufacturer Product Number
SW23 NA008
Description
SPIRAL WRAP 0.43" X 25' NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.430" (10.92mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Material
Nylon
Color
Natural
Length
25.00' (7.62m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-40°C ~ 121°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,22000 €86,22 €
279,29500 €158,59 €
375,50667 €226,52 €
570,99000 €354,95 €
768,16429 €477,15 €
1065,29300 €652,93 €
2563,41240 €1.585,31 €
Manufacturers Standard Package
Unit Price without VAT:86,22000 €
Unit Price with VAT:102,60180 €