
SW20 NA002 | |
|---|---|
DigiKey Part Number | SW20NA002-500-ND |
Manufacturer | |
Manufacturer Product Number | SW20 NA002 |
Description | SPIRAL WRAP 0.095" X 500' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 500' (152.40m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.095" (2.41mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Nylon | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,50000 € | 272,50 € |
| 2 | 250,62000 € | 501,24 € |
| 3 | 238,65333 € | 715,96 € |
| 5 | 224,44800 € | 1.122,24 € |
| Unit Price without VAT: | 272,50000 € |
|---|---|
| Unit Price with VAT: | 324,27500 € |

