
SW14 WH005 | |
|---|---|
DigiKey Part Number | SW14WH005-100-ND |
Manufacturer | |
Manufacturer Product Number | SW14 WH005 |
Description | SPIRAL WRAP 0.62" X 100' WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) White |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color White |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.065" (1.65mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.620" (15.75mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,50000 € | 350,50 € |
| 2 | 334,52000 € | 669,04 € |
| Unit Price without VAT: | 350,50000 € |
|---|---|
| Unit Price with VAT: | 417,09500 € |

