
SW12 WH008 | |
|---|---|
DigiKey Part Number | SW12WH008-ND |
Manufacturer | |
Manufacturer Product Number | SW12 WH008 |
Description | SPIRAL WRAP 0.271" X 25' WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 25.00' (7.62m) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.271" (6.88mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.052" (1.32mm) | |
Operating Temperature | -20°C ~ 80°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,55000 € | 54,55 € |
| 2 | 50,17500 € | 100,35 € |
| 3 | 47,77667 € | 143,33 € |
| 5 | 44,92000 € | 224,60 € |
| 7 | 43,13143 € | 301,92 € |
| 10 | 41,31400 € | 413,14 € |
| 25 | 38,35800 € | 958,95 € |
| Unit Price without VAT: | 54,55000 € |
|---|---|
| Unit Price with VAT: | 64,91450 € |

