
SW11 WH005 | |
|---|---|
DigiKey Part Number | ASW11W-100-ND |
Manufacturer | |
Manufacturer Product Number | SW11 WH005 |
Description | SPIRAL WRAP 0.16" X 100' WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.160" (4.06mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -20°C ~ 80°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,73000 € | 106,73 € |
| 2 | 98,16000 € | 196,32 € |
| 3 | 93,47333 € | 280,42 € |
| 5 | 90,50400 € | 452,52 € |
| Unit Price without VAT: | 106,73000 € |
|---|---|
| Unit Price with VAT: | 127,00870 € |

