
SW11 WH002 | |
|---|---|
DigiKey Part Number | SW11WH002-500-ND |
Manufacturer | |
Manufacturer Product Number | SW11 WH002 |
Description | SPIRAL WRAP 0.16" X 500' WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 500' (152.40m) White |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color White |
Series | Length 500' (152.40m) |
Packaging Spool | Wall Thickness 0.045" (1.14mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.160" (4.06mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,24000 € | 423,24 € |
| 2 | 411,17000 € | 822,34 € |
| Unit Price without VAT: | 423,24000 € |
|---|---|
| Unit Price with VAT: | 503,65560 € |

