
SW10 WH008 | |
|---|---|
DigiKey Part Number | SW10WH008-25-ND |
Manufacturer | |
Manufacturer Product Number | SW10 WH008 |
Description | SPIRAL WRAP 0.061" X 25' WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 25.00' (7.62m) White |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color White |
Series | Length 25.00' (7.62m) |
Packaging Spool | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.061" (1.55mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| 2 | 22,83000 € | 45,66 € |
| 3 | 21,73667 € | 65,21 € |
| 5 | 20,43600 € | 102,18 € |
| 7 | 19,62286 € | 137,36 € |
| 10 | 18,79600 € | 187,96 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 29,54770 € |

