
SW10 WH005 | |
|---|---|
DigiKey Part Number | SW10WH005-100-ND |
Manufacturer | |
Manufacturer Product Number | SW10 WH005 |
Description | SPIRAL WRAP 0.061" X 100' WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) White |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color White |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.061" (1.55mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,49000 € | 52,49 € |
| 2 | 48,28000 € | 96,56 € |
| 3 | 45,97333 € | 137,92 € |
| 5 | 43,22200 € | 216,11 € |
| 7 | 41,50143 € | 290,51 € |
| 10 | 39,75200 € | 397,52 € |
| Unit Price without VAT: | 52,49000 € |
|---|---|
| Unit Price with VAT: | 62,46310 € |

