
SW10 WH002 | |
|---|---|
DigiKey Part Number | SW10WH002-ND |
Manufacturer | |
Manufacturer Product Number | SW10 WH002 |
Description | SPIRAL WRAP 0.061" X 500' WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 500' (152.40m) White |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color White |
Series | Length 500' (152.40m) |
Packaging Spool | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.061" (1.55mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,32000 € | 208,32 € |
| 2 | 191,59500 € | 383,19 € |
| 3 | 182,44667 € | 547,34 € |
| 5 | 171,53600 € | 857,68 € |
| 7 | 164,71143 € | 1.152,98 € |
| 10 | 159,33700 € | 1.593,37 € |
| Unit Price without VAT: | 208,32000 € |
|---|---|
| Unit Price with VAT: | 247,90080 € |

