
SPM1809 GR199 | |
|---|---|
DigiKey Part Number | SPM1809GR199-ND |
Manufacturer | |
Manufacturer Product Number | SPM1809 GR199 |
Description | CABLE 9COND 18AWG GREEN 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Green 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.438" (11.13mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 1 kV |
Number of Conductors 9 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/30 | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,55754 € | 3.557,54 € |
| Unit Price without VAT: | 3,55754 € |
|---|---|
| Unit Price with VAT: | 4,23347 € |

