
SPM1403 GR199 | |
|---|---|
DigiKey Part Number | SPM1403GR199-ND |
Manufacturer | |
Manufacturer Product Number | SPM1403 GR199 |
Description | CABLE 3COND 14AWG GREEN 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Green 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.353" (8.97mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 1 kV |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 41/30 | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,39990 € | 2.399,90 € |
| Unit Price without VAT: | 2,39990 € |
|---|---|
| Unit Price with VAT: | 2,85588 € |

